
Supply Current mA = 19 / Light Colour = White / Diameter mm = 9.8 / Luminous Intensity mcd = 950 / Operating Temperature Max. °C = 60 / Bulb Base = BA9s / Length mm = 25 / Operating Temperature Min. °C = -25 / Supply Voltage - AC V = 24
Oshino Lamps OD-W01BA9R-24BR technical specifications.
| Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Oshino Lamps OD-W01BA9R-24BR to view detailed technical specifications.
No datasheet is available for this part.
