
Supply Current mA = 15 / Light Colour = White / Diameter mm = 5.4 / Luminous Intensity mcd = 750 / Transmission Angle ° = 60 / Operating Temperature Max. °C = 60 / Bulb Base = T5.5 / Length mm = 28 / Operating Temperature Min. °C = -25 / Supply Voltage - AC V = 24
Oshino Lamps OD-W02T55-24PD technical specifications.
| Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Oshino Lamps OD-W02T55-24PD to view detailed technical specifications.
No datasheet is available for this part.
