Supply Current mA = 13 / Light Colour = White / Diameter mm = 5.6 / Luminous Intensity mcd = 750 / Operating Temperature Max. °C = 60 / Bulb Base = W2x4.6d / Length mm = 18 / Operating Temperature Min. °C = -25 / Supply Voltage - AC V = 28
Oshino Lamps OD-W02WB-24PD technical specifications.
| Socket | W2x4.6d |
| Voltage | 24...28 VDC |
| Luminous intensity | 560 |
| Current | 11...13 mA |
| Dimensions ø x L | 5.6 x 18 mm |
| RoHS | Not Compliant |
No datasheet is available for this part.