LED Bulb Dimensions ø x L: 5.6 x 18 mm Operating temperature: -25...60 °C Light colour: Yellow Socket: W2x4.6d...
Oshino Lamps OD-Y01WB-12PD technical specifications.
| Socket | W2x4.6d |
| Voltage | 12...14 VDC |
| Luminous intensity | 180 |
| Current | 15...19 mA |
| Dimensions ø x L | 5.6 x 18 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Oshino Lamps OD-Y01WB-12PD to view detailed technical specifications.
No datasheet is available for this part.