
Bulb Base = Wire Terminal / Bulb Size = T1 / Diameter mm = 4.7 / Power Consumption W = 1.2 / Energy Class = F / Lifetime h = 1000 / Voltage V = 24 / Current mA = 50 / Luminous Flux lm = 0.6 / Length mm = 10.5
Oshino Lamps OL-6004 technical specifications.
| Current | 50mA |
| Luminous Flux | 0.6lm |
| RoHS | Compliant |
Download the complete datasheet for Oshino Lamps OL-6004 to view detailed technical specifications.
No datasheet is available for this part.