Sign in to ask questions about the OSI UV-035DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OSI UV-035DQ technical specifications.
| Package/Case | TO-8 |
| Height | 4.95mm |
| Length | 13.97mm |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for OSI UV-035DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
