Sign in to ask questions about the OSI UV-035EQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OSI UV-035EQ technical specifications.
| Package/Case | TO-8 |
| Height | 4.95mm |
| Length | 13.97mm |
| Mount | Through Hole, PCB |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for OSI UV-035EQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.