Sign in to ask questions about the Osram 1156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 1156 technical specifications.
| Package/Case | 402 |
| Current Rating | 2A |
| Lens Color | Clear |
| Life (Hours) | 1200Hour |
| Mount | Base |
| MSCP | 402MSCP |
| Voltage Rating | 13V |
| DC Rated Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 1156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.