Osram 120MB technical specifications.
| Package/Case | Module |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 120MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
