Osram 1864 technical specifications.
| Package/Case | Module |
| Current Rating | 170mA |
| Diameter | 4.75mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Material | Brass |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Osram 1864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
