Osram 387 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.