Sign in to ask questions about the Osram 4008321852359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 4008321852359 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 1000lm |
| Operating Supply Voltage | 95V |
| Reach SVHC Compliant | No |
| Series | PrevaLED |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321852359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.