Osram GU5.3 LED Reflector Bulb 6.5 W 3000K, Warm White, Dimmable
Osram 4008321885166 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 50mm |
| Length | 48mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.