Osram 4050300376431 technical specifications.
| Input Power | 400W |
| Length | 248mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4050300376431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.