Osram 4050300784144 technical specifications.
| Color | White |
| Input Power | 148W |
| Length | 210mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4050300784144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.