Osram 4052899909502 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 2400lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | PrevaLED |
| RoHS | Compliant |
Download the complete datasheet for Osram 4052899909502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.