Energy saving MR16 dichroic lamp 50W 60d
Osram 48870VWFL technical specifications.
| Correlated Color Temperature (CCT) | 3100K |
| Diameter | 51mm |
| Series | DECOSTAR 51 PRO |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram 48870VWFL to view detailed technical specifications.
No datasheet is available for this part.