High-performance axial ball bearing DC fan, operating within a 12V to 28V range with a nominal 24V rating. Delivers an impressive 241.3 CFM airflow at a sound level of 57dB. Features a robust 200-hour lifespan and 18W power consumption. Dimensions measure 171.5 x 150 x 50.8mm, with a 172mm diameter. This lead-free component is REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Current Rating | 200mA |
| Diameter | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Lens Color | Clear |
| Life (Hours) | 200Hour |
| Power Consumption | 18W |
| Reach SVHC Compliant | Yes |
| Thickness | 51mm |
| Weight | 762g |
| RoHS | Not Compliant |