
Incandescent wedge lamp operating at 14V DC, featuring a 0.31 MSCP output. This module-type lamp is designed for base mounting and includes a 914mm lead of 20AWG wire. The insulation material is rubber, with available colors including black and red.
Sign in to ask questions about the Osram 658 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 658 technical specifications.
| Package/Case | Module |
| Color | Black, Red |
| Insulation Material | Rubber |
| Lead Length | 914mm |
| Mount | Base |
| MSCP | 0.31MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Osram 658 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
