Sign in to ask questions about the Osram 6PSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 6PSB technical specifications.
| Package/Case | Module |
| Current Rating | 140mA |
| Length | 28.2mm |
| Lens Color | Clear |
| Life (Hours) | 20000Hour |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Osram 6PSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
