LED Uni-Color Blue 470nm 4-Pin
Osram 70014 technical specifications.
| Color | Black |
| Luminous Flux | 9lm |
| Mount | Screw |
| Number of Elements | 32 |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Reverse Voltage | 11V |
| Viewing Angle | 120° |
| Voltage Rating | 10.5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.