Sign in to ask questions about the Osram 70063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 70063 technical specifications.
| Luminous Flux | 1200lm |
| Mount | Surface Mount |
| Number of Elements | 600 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.