Osram 70068 is a 10V LED with a power dissipation of 31.5W and a luminous flux of 147lm. It has a viewing angle of 120° and is lead free. The device has a length of 4202mm and is composed of 300 elements. It is not radiation hardened and has a reverse voltage rating of 11V.
Sign in to ask questions about the Osram 70068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 70068 technical specifications.
| Lead Free | Lead Free |
| Length | 4202mm |
| Luminous Flux | 147lm |
| Number of Elements | 300 |
| Power Dissipation | 31.5W |
| Radiation Hardening | No |
| Reverse Voltage | 11V |
| Viewing Angle | 120° |
| Voltage Rating | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.