The Osram 70111 is a 32-element LED with a correlated color temperature of 4700K. It has a luminous flux of 57lm and a power dissipation of 4.2W. The LED is designed for screw mount applications and has a viewing angle of 120°. It is not radiation hardened and has a reverse voltage rating of 0V. The LED measures 448.1mm in length and 10.16mm in depth.
Osram 70111 technical specifications.
| Correlated Color Temperature (CCT) | 4700K |
| Depth | 10.16mm |
| Length | 448.1mm |
| Luminous Flux | 57lm |
| Mount | Screw |
| Number of Elements | 32 |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| Voltage Rating | 10.5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.