Conn Housing RCP 2 POS Crimp ST Cable Mount Case
Osram 70116 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.