Sign in to ask questions about the Osram 70117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 70117 technical specifications.
| Depth | 25mm |
| Luminous Flux | 108lm |
| Number of Elements | 6 |
| Power Dissipation | 4.8W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.