Osram 70128 technical specifications.
| Correlated Color Temperature (CCT) | 4700K |
| Luminous Flux | 300lm |
| Mount | Screw |
| Number of Elements | 12 |
| Power Dissipation | 17W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.