The Osram 70241 is a single-element red LED with a correlated color temperature of 6500K. It has a luminous intensity of 600000mcd and a viewing angle of 25°. The device is rated for a reverse voltage of 25V and a voltage rating of 24V. It has a power dissipation of 12W and a length and depth of 50mm.
Sign in to ask questions about the Osram 70241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 70241 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 50mm |
| Length | 50mm |
| Luminous Intensity | 600000mcd |
| Number of Elements | 1 |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 25° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.