Cable Assembly 0.01m Receptacle to Receptacle 5 to 5 POS F-F
Osram 70263 technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Gender | F-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.