Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram 72604W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Power | 35W |
| Length | 1.48m |
| Luminous Flux | 3300lm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 72604W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
