Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
7382
Datasheet
Osram
7382
Volume Production
Lamp; 14 V; 0.08 A; 0.23 in.
Optoelectronics & Displays
Lamps & Lasers
Optoelectronics & Displays
Lamps & Lasers
Lamps
Lamp; 14 V; 0.08 A; 0.23 in.
Voltage Rating
14V
Current Rating
80mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
80mA
Diameter
5.84mm
Packaging
Bulk
Voltage Rating
14V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account