Sign in to ask questions about the Osram 755 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram 755 technical specifications.
| Package/Case | Module |
| Color | Red |
| Contact Plating | Nickel |
| Current Rating | 150mA |
| Diameter | 95.3mm |
| Gender | Male |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Life (Hours) | 20000Hour |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 755 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
