
The LD271 is a single-channel infrared LED with a dome lens style and a maximum operating temperature of 100°C. It has a forward current rating of 100mA and is mounted through a hole. The device is RoHS compliant and has a viewing angle of 25°. The LD271 is suitable for use in applications where infrared light is required, such as in touchscreens.
Sign in to ask questions about the Osram LD271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LD271 technical specifications.
| Package/Case | Radial |
| Fall Time | 1000ns |
| Forward Current | 100mA |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 25° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LD271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
