
LED, POWER, 32 LED, WHITE, 29LM; Product Range:-; LED Module Type:Board + LED + Connector; LED Color:White; CCT:6500K; Luminous Flux @ Test:29lm; Luminous Flux @ Max:-; Power Rating:3.4W; Supply Voltage:10.5V; Packaging:Each; MSL:- ;RoHS Compliant: No
Osram BACKLITE/OS/LM03A/W1 technical specifications.
| Package/Case | Module |
| Color | White |
| Input Current | 320mA |
| Luminous Intensity | 29mcd |
| Power Consumption | 3.2W |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram BACKLITE/OS/LM03A/W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
