Sign in to ask questions about the Osram BP103-3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BP103-3/4 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Contact Plating | Tin, Matte |
| Fall Time | 9us |
| Height | 3.6mm |
| Length | 5.5mm |
| Lens Color | Clear |
| Lens Style | TRANSPARENT |
| Max Collector Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 850nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP103-3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.