
The BP104S is a surface mount diode from Osram with a reverse breakdown voltage of 20V and a power dissipation of 150mW. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The diode has a fall time of 20ns and a responsivity of 0.62A/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram BP104S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fall Time | 20ns |
| Height | 1.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Responsivity | 0.62A/W |
| Reverse Breakdown Voltage | 20V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
