
The BP104S-Z is a surface mount PIN diode with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum forward current of 100mA and a maximum reverse voltage of 20V. The diode's response time is 20ns, and its power dissipation is 150mW. It is lead free and compliant with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram BP104S-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| Responsivity | 0.62A/W |
| Reverse Breakdown Voltage | 20V |
| Reverse Voltage (DC) | 20V |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104S-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.