The Osram BPW34FASE9087 is a reverse diode with a reverse breakdown voltage of 32V and a power dissipation of 150mW. It features a fall time of 20ns and is designed for surface mount applications. The diode operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is suitable for use in high-speed applications where fast switching times are required.
Checking distributor stock and pricing after the page loads.
Osram BPW34FASE9087 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 20ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Polarity | Reverse |
| Power Dissipation | 150mW |
| Responsivity | 0.65A/W |
| Reverse Breakdown Voltage | 32V |
| RoHS Compliant | Yes |
| RoHS | Compliant |