Phototransistor Chip Silicon 880nm 3-Pin TO-18
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-18 |
| Collector Emitter Voltage (VCEO) | 50V |
| Fall Time | 12000ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 220mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |