
The BPY62-3/4-Z is a single NPN transistor in a TO-18 package, rated for 35V collector-emitter voltage and 100mA maximum collector current. It can operate in temperatures ranging from -40°C to 125°C and dissipates up to 200mW of power. The device is mounted through a hole and is not radiation hardened.
Sign in to ask questions about the Osram BPY62-3/4-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BPY62-3/4-Z technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Voltage (VCEO) | 35V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram BPY62-3/4-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.