Osram CDW-031 technical specifications.
| Correlated Color Temperature (CCT) | 2800K |
| Length | 90mm |
| Mount | Panel |
| Thickness | 2.13mm |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Osram CDW-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.