OLED panel round 0.97 W warm white, CMW-031 / 103502060000, Osram
Osram CMW-031/103502060000 technical specifications.
| Correlated Color Temperature (CCT) | 2800K |
| Diameter | 79mm |
| Mount | Panel |
| Supply Current | 270mA |
| RoHS | Compliant |
Download the complete datasheet for Osram CMW-031/103502060000 to view detailed technical specifications.
No datasheet is available for this part.