DC input, single-channel optocoupler featuring a transistor with base output. This through-hole mounted component is housed in a 6-pin PDIP package with a maximum package length of 8.5mm, width of 6.5mm, and height of 3.5mm. It offers a minimum isolation voltage of 5300 Vrms, a minimum current transfer ratio of 100%, and a maximum collector current of 100mA. Operating temperature range is -55°C to 100°C, with a maximum forward voltage of 1.65V and a maximum collector-emitter voltage of 70V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram CNY17-3X001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram CNY17-3X001 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.5(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.5(Max) |
| Seated Plane Height (mm) | 3.5(Max) + 0.8(Min) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.65V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 200% |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | CG006 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram CNY17-3X001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.