LED flush mounted fixture white, CT12A-W4F-830-L24, Osram
Osram CT12A-W4F-830-L24 technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 111mm |
| Luminous Flux | 1050lm |
| Luminous Intensity | 4300cd |
| Material | Aluminium |
| Mount | Flush |
| Ratings | IP20 |
| Supply Current | 700mA |
| RoHS | Compliant |
No datasheet is available for this part.