LED flush mounted fixture Dimensions W x H: x 46 mm Dimensions ø x H: 111 x 46 mm Operating temperature: -40 ... 40...
Osram CT12A-W4F-840-L45 technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Diameter | 111mm |
| Luminous Flux | 1200lm |
| Luminous Intensity | 2200cd |
| Material | Aluminium |
| Mount | Flush |
| Ratings | IP20 |
| Supply Current | 700mA |
| RoHS | Compliant |
No datasheet is available for this part.