
Four-character, 5x7 dot matrix LED display module with green illumination. Features a 2.34mm character width and 3.66mm viewing area height. Operates with a 5V supply voltage, drawing 80mA forward current and emitting 70mcd luminous intensity at a 565nm wavelength. Packaged in a through-hole DIP format, this RoHS compliant component is suitable for operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Osram DLG1414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DLG1414 technical specifications.
| Package/Case | DIP |
| Character Width | 2.34mm |
| Color | Green |
| Depth | 20.32mm |
| Display Type | Dot Matrix |
| Forward Current | 80mA |
| Height | 20.32mm |
| Illumination Color | Green |
| Length | 17.78mm |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Intelligent Display® |
| Viewing Area (height) | 3.66mm |
| Viewing Area Length | 2.34mm |
| Wavelength | 565nm |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DLG1414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
