
Green 4-character dot matrix LED display module featuring a 5x7 element configuration per character. This through-hole mount component offers a character width of 3.45mm and a viewing area height of 5.03mm. Operating with a 5V supply voltage, it has a forward current of 110mA and a wavelength of 565nm. The display is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Osram DLG2416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DLG2416 technical specifications.
| Package/Case | DIP |
| Character Width | 3.45mm |
| Color | Green |
| Depth | 20.32mm |
| Display Type | Dot Matrix |
| Forward Current | 110mA |
| Height | 0.26inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Number of Positions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 5.03mm |
| Wavelength | 565nm |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Osram DLG2416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
