
Four-character, 5x7 dot matrix LED display module in red. Features a 3.45mm character width, 5.03mm viewing area height, and 100mcd luminous intensity at 630nm wavelength. Operates with a 5V supply voltage (4.5V-5.5V range) and a 110mA forward current. Housed in a lead-free, RoHS-compliant DIP package for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Osram DLO2416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DLO2416 technical specifications.
| Package/Case | DIP |
| Character Width | 3.45mm |
| Color | Red |
| Depth | 20.32mm |
| Display Type | Dot Matrix |
| Forward Current | 110mA |
| Height | 0.26inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1inch |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Number of Positions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 5.03mm |
| Viewing Area Length | 3.45mm |
| Wavelength | 630nm |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Osram DLO2416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
