
The DLO3416 is a red dot matrix display from Osram, featuring a 4-character viewing area with a luminous intensity of 0.12mcd. It operates within a temperature range of -40°C to 85°C and is available in a DIP package for through-hole mounting. This RoHS-compliant display has a wavelength of 630nm and is part of the Alphanumeric Intelligent Display series.
Sign in to ask questions about the Osram DLO3416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DLO3416 technical specifications.
| Package/Case | DIP |
| Character Width | 4.45mm |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 135mA |
| Height | 8.64mm |
| Illumination Color | Red |
| Length | 33.02mm |
| Luminous Intensity | 0.12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 4 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Alphanumeric Intelligent Display® |
| Thickness | 8.64mm |
| Viewing Area (height) | 6.86mm |
| Viewing Area Length | 4.45mm |
| Wavelength | 630nm |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DLO3416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
