
Single-character, 5x7 dot matrix LED display in a DIP package, featuring a vibrant super red illumination. This component offers a character width of 7.62mm and a viewing area height of 10.92mm, with a typical luminous intensity of 1500mcd at a forward current of 20mA. Operating within a supply voltage range of 4.5V to 5.5V, it boasts a wavelength of 635nm and is RoHS compliant. Designed for through-hole mounting, it operates across a wide temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram DLO4135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 7.62mm |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1inch |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 35 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Osram DLO4135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
